JCE10DHBS

Heilind Number:SULJCE10DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE10DHBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE10DHBS
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE10DHBS

Detailed Description

Introducing the JCE10DHBS, a high-performance board-to-board PCB connector perfect for demanding applications. This connector features PA9T housing and Beryllium Copper contacts with gold plating, ensuring reliable conductivity and durability. With a current rating of 1A and voltage capacity of 225VAC, it meets stringent power requirements. The 20-position, dual-row design with a 1mm pitch and right-angle orientation offers efficient PCB connectivity. Thru-hole termination with side hole mounting allows for secure attachment. Operating in a wide temperature range from -65°C to 150°C, it's suitable for harsh environments. Measuring 21.84mm in height and 9.4mm in width, this compact connector is ideal for space-constrained layouts. Trust the JCE10DHBS for high-quality and high-reliability board-to-board connections in your electronic systems.