JCE10DHFN

Heilind Number:SULJCE10DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE10DHFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE10DHFN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE10DHFN

Detailed Description

The JCE10DHFN is a high-performance board-to-board PCB connector designed for precision applications. Featuring a sleek, compact design, this connector is perfect for compact electronic devices where space is limited. With a contact pitch of 1mm, it offers reliable connectivity with a voltage rating of 225VAC, making it suitable for various power and signal transmission needs. The female connector has two rows with a total of 20 positions, each crafted with durable Beryllium Copper contacts plated in gold for optimal conductivity. Its surface mount termination method and matte tin plating ensure easy and secure installation, even in harsh environments. Operating within a wide temperature range of -65 to 150°C, this connector guarantees performance and durability under extreme conditions. Upgrade your PCB connections with the JCE10DHFN for seamless and efficient electronic assemblies.