JCE10DHFT

Heilind Number:SULJCE10DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE10DHFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE10DHFT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE10DHFT

Detailed Description

JCE10DHFT features a female board-to-board PCB connector designed for optimal performance in high-reliability applications. With two rows, 20 positions, and a 1mm pitch, this connector offers precise and secure connectivity. The termination method is surface mount, and the contact material is beryllium copper with gold plating, ensuring reliable conductivity. Operating at a voltage of 225 VAC and an extended temperature range of -65 to 150 °C, it is suitable for demanding environments. The connector's hairpin contact type and straight orientation facilitate easy mating. Its threaded mount type and tail length of 2.54mm allow for secure attachment to the PCB. With a compact size (9.4mm width, 15.49mm height), it is space-efficient while meeting stringent performance requirements. Terminated with matte tin, it ensures robust solder connections. This connector is ideal for demanding applications in industries such as aerospace, defense, and telecommunications, where reliability is paramount.