JCE10DHHD

Heilind Number:SULJCE10DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE10DHHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE10DHHD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:20
SKU:SULJCE10DHHD

Detailed Description

The JCE10DHHD is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. The female gender, two rows, and hairpin contact type make it suitable for various connectivity needs. It offers 20 positions with gold-plated contacts for optimal signal transmission. The clearance hole mount type and thru-hole termination method provide secure installation on PCBs. Operating at a voltage of 225VAC and an operating temperature range from -65 to 150°C, this connector is ideal for industrial and aerospace applications. Its compact design, with a height of .61 inches and a width of 9.4mm, saves space on the PCB. The matte tin termination plating adds durability and longevity to the connector. Whether for high-reliability systems or general PCB connectivity, the JCE10DHHD guarantees top performance.