JCE10DHHN

Heilind Number:SULJCE10DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE10DHHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE10DHHN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE10DHHN

Detailed Description

Introducing the JCE10DHHN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage capacity of 225VAC, it is suitable for a wide range of electronic devices. The gold-plated hairpin contacts guarantee low contact resistance and optimal signal transmission. With 20 positions and 2 rows, it offers ample connectivity options. The straight orientation and no mounting requirement make installation easy. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. Matte Tin termination plating provides durability. Measuring only 15.49mm in height and 9.4mm in width, it is compact yet robust. Trust the JCE10DHHN for secure and efficient board-to-board connections in your next project.