| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCE10DHRN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCE10DHRN |
JCE10DHRN
| Heilind Number: | SULJCE10DHRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCE10DHRN |
| ECAD Model: |
Specifications
Detailed Description
The JCE10DHRN female board-to-board PCB connector features high-performance PA9T and Beryllium Copper construction, ensuring reliable connectivity in demanding environments. With two rows of Hairpin contact pins plated in gold, it offers secure and low-resistance connections. Its 1mm pitch and 20 positions make it ideal for compact designs, while the straddle orientation and no-mounting requirement simplify installation. Operating at temperatures ranging from -65 to 150°C and rated for 225VAC, this connector is suitable for a wide range of applications. With a durable matte tin termination and a tail length of 4.06mm, it guarantees long-lasting performance. Perfect for use in aerospace, defense, and industrial applications, the JCE10DHRN sets a new standard for high-reliability board-to-board connectivity.

