JCE10DHRT

Heilind Number:SULJCE10DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE10DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE10DHRT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE10DHRT

Detailed Description

The JCE10DHRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage capacity of 225VAC, it is suitable for power and signal transmission. The female connector has two rows with 20 positions, offering ample connectivity options. Its threaded mount type and card extender termination method make installation easy and secure. The contact material is gold-plated Beryllium Copper, providing excellent conductivity and durability. With a pitch of 1mm and a contact type of hairpin, it guarantees precise signal transmission. The connector is designed for straddle orientation and operates efficiently in a wide temperature range from -65 to 150°C. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination plating is matte tin, ensuring compatibility with various PCBs. Classified under hi-rel, the JCE10DHRT acronym signifies its high reliability. In conclusion, the JCE10DHRT is a top-of-the-line connector that meets the most stringent performance requirements.