JCE12DHFD

Heilind Number:SULJCE12DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE12DHFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE12DHFD
Amperage:1 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE12DHFD

Detailed Description

PA9T & Beryllium Copper Female Connector with 24 Hairpin Contacts, JCE12DHFD. Designed for high-performance applications, this connector features a rugged construction that ensures reliable connectivity in demanding environments. With a current rating of 1A and a voltage withstand of 225VAC, it is suitable for a wide range of electronic systems. The two rows of contacts, each with a pitch of 1mm, allow for efficient signal transmission. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. The surface mount termination method and clearance hole mount type make installation easy. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating ensures durability and long-term performance. A perfect choice for board-to-board and card edge connections in various electronic devices.