JCE12DHFN

Heilind Number:SULJCE12DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE12DHFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE12DHFN
Amperage:1 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE12DHFN

Detailed Description

The JCE12DHFN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-machined Beryllium Copper contacts with gold plating, this connector ensures reliable signal transmission in even the harshest environments. With a current rating of 1A and a voltage capacity of 225VAC, it is suitable for various power and signal applications. The connector offers 24 positions in a 2-row configuration with a 1mm pitch, allowing for dense PCB layouts. Its surface mount termination method and straight orientation make for easy assembly. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for industrial and aerospace applications. The matte tin termination plating provides excellent solderability and RoHS compliance. Measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space without compromising on performance. Trust the JCE12DHFN for seamless connectivity in your critical systems.