JCE12DHFT

Heilind Number:SULJCE12DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE12DHFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE12DHFT
Amperage:1 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE12DHFT

Detailed Description

Introducing the JCE12DHFT, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a current rating of 1A and a voltage capacity of 225VAC, it is suitable for a wide range of electronic systems. The connector, designed for female gender with two rows and threaded mount type, offers secure and stable connections. Its surface mount termination method and gold plating on Beryllium Copper contacts guarantee efficient signal transmission. With 24 hairpin contact positions and a 1mm pitch, it enables precise PCB connections. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for harsh industrial environments. The connector's compact dimensions of 9.4mm width and 15.49mm height, with a tail length of 2.54mm, facilitate space-saving PCB layouts. Meeting stringent quality standards, including matte tin termination plating, it ensures long-term performance and durability. Whether for aerospace, defense, or industrial applications, the JCE12DHFT is the perfect choice for high-reliability connectivity solutions.