| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCE12DHHD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCE12DHHD |
JCE12DHHD
| Heilind Number: | SULJCE12DHHD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCE12DHHD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCE12DHHD, a high-performance board-to-board PCB connector ideal for demanding applications. Featuring 24 gold-plated contact positions with a pitch of 1mm, this connector ensures reliable signal transmission in high-speed data transfer scenarios. The contact material, Beryllium Copper, guarantees excellent conductivity and durability, while the termination method, thru-hole with matte tin plating, offers secure and stable soldering. With a voltage rating of 225 VAC and an operating temperature range of -65 to 150 °C, the JCE12DHHD is suitable for use in harsh environments. Its compact design, measuring just .61 inches in height and 9.4mm in width, makes it easy to integrate into tight spaces. Trust in the performance and quality of the JCE12DHHD for your next electronics project.

