JCE12DHHN

Heilind Number:SULJCE12DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE12DHHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE12DHHN
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:24
SKU:SULJCE12DHHN

Detailed Description

Introducing the JCE12DHHN, a high-performance PA9T and Beryllium Copper board-to-board PCB connector designed for demanding applications. With a sleek, gender-specific female design and two rows of 24 hairpin contacts, this connector ensures reliable connectivity in any setup. Featuring gold-plated contact surfaces and matte tin termination plating, it guarantees excellent signal transmission and durability. Operating at voltages up to 225 VAC and temperatures ranging from -65 to 150°C, it's suitable for a wide range of environments. The straight orientation and no mounting requirement make installation a breeze, while the 1mm pitch and 3.18mm tail length provide precise and secure connections. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. Whether you're working on aerospace, defense, or industrial projects, the JCE12DHHN is the perfect choice for your connectivity needs.