JCE12DHHT

Heilind Number:SULJCE12DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE12DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE12DHHT
Amperage:1 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE12DHHT

Detailed Description

Introducing JCE12DHHT, a high-performance board-to-board PCB connector specifically designed for demanding applications. This connector, featuring PA9T and Beryllium Copper construction, ensures exceptional durability and reliability. With a female gender and two rows of contacts, it offers seamless connectivity. The threaded mount type and through-hole termination method guarantee secure attachment to PCBs. Contacts made of Beryllium Copper with gold plating provide superior conductivity. Operating at 225VAC and 1A, it is suitable for various electronic systems. The 24 hairpin contact type, with a 1mm pitch, enables precise connections. With a straight orientation and a tail length of 3.18mm, it offers flexibility in installation. RoHS-compliant matte tin termination plating ensures environmental sustainability. This connector, with a temperature range of -65 to 150°C, is ideal for harsh operating conditions. Measuring at a compact .61" in height and 9.4mm in width, it saves space on the PCB. Classified under the high-reliability category, this JCE12DHHT connector is the perfect choice for mission-critical applications.