JCE12DHRD

Heilind Number:SULJCE12DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE12DHRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE12DHRD
Amperage:1 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE12DHRD

Detailed Description

Introducing the JCE12DHRD, a high-performance board-to-board PCB connector designed for female gender applications. Featuring two rows for secure connectivity, this connector boasts Card Extender termination method, ensuring a reliable connection. Crafted with PA9T and Beryllium Copper contact materials plated with Gold, it offers enhanced conductivity. With a pitch of 1mm and voltage rating of 225 VAC, it guarantees efficient power transmission. The Hairpin contact type and Straddle orientation further optimize signal transfer. With 24 positions and a tail length of 4.06mm, it suits various PCB layouts. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is reliable in diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space without compromising performance. The Matte Tin termination plating ensures durability. Ideal for high-reliability applications, the JCE12DHRD is a versatile solution for demanding connectivity needs.