JCE12DHRN

Heilind Number:SULJCE12DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE12DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE12DHRN
Amperage:1 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE12DHRN

Detailed Description

Introducing the JCE12DHRN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PA9T and featuring Beryllium Copper contact material with Gold plating, this connector ensures optimal conductivity and durability. With a 1A amperage rating and 225VAC voltage capacity, it guarantees reliable power transmission. The 24-position, 2-row design with Hairpin contacts and straddle orientation offers efficient connectivity. Operating seamlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The termination method using Card Extender and Matte Tin plating on termination ensure secure and stable connections. Measuring at a compact .61" in height and 9.4mm in width, it's ideal for space-constrained designs. Trust the JCE12DHRN for high-reliability performance in your electronic systems.