| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCE13DHAN |
| Pitch: | 0.039 in |
| Gender: | Female |
| Voltage: | 225 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 21.84 mm, .86 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 225 VAC |
| Number of Contacts: | 26 |
| SKU: | SULJCE13DHAN |
JCE13DHAN
| Heilind Number: | SULJCE13DHAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCE13DHAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCE13DHAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliability in extreme environments. With a current rating of 1A and a voltage of 225VAC, it provides secure power and signal transmission. The two rows of 26 hairpin contacts, plated with gold for optimal conductivity, guarantee seamless connectivity. Its right-angle orientation and thru-hole termination method offer easy installation on PCBs. Operating at temperatures ranging from -65 to 150°C, it's suitable for a wide range of industrial settings. Measuring just 21.84mm in height and 9.4mm in width, it's compact yet efficient. Trust the JCE13DHAN for robust and efficient board-to-board connections.

