JCE13DHAR

Heilind Number:SULJCE13DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE13DHAR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE13DHAR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:26
SKU:SULJCE13DHAR

Detailed Description

This JCE13DHAR connector boasts high-performance features, making it ideal for demanding applications. Crafted with PA9T and Beryllium Copper materials, it ensures durability and reliability. With a current rating of 1A and a voltage capacity of 225VAC, it guarantees efficient power transmission. Its 2-row design and 26 positions allow for versatile connectivity. The Thru Hole mount type with Metal Board Lock ensures secure attachment. Contact plating in Gold and termination plating in Matte Tin offer excellent conductivity. Operating within a wide temperature range from -65 to 150°C, it suits various environments. The Hairpin contact type and Right Angle orientation further enhance its functionality. With a compact size of .86" in height and 9.4mm in width, it's space-efficient. This connector is a must-have for high-reliability board-to-board and card edge connections in electronic assemblies.