JCE13DHAS

Heilind Number:SULJCE13DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE13DHAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE13DHAS
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE13DHAS

Detailed Description

The JCE13DHAS Board To Board PCB Connector features a dual-row design with 26 female pins, allowing for secure and efficient connections in electronic assemblies. With an amperage rating of 1A and a voltage capacity of 225VAC, it ensures reliable power transmission. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. Its side-hole mount and thru-hole termination make installation easy. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for a variety of environments. The hairpin contact type and right-angle orientation offer versatility in PCB layouts. Measuring .86 inches in height and 9.4mm in width, it provides a compact yet sturdy solution for high-reliability applications. Terminated with matte tin, it complies with RoHS regulations. Perfect for demanding industrial and commercial settings, the JCE13DHAS is a top choice for engineers seeking quality and performance in their designs.