JCE13DHAT

Heilind Number:SULJCE13DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE13DHAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE13DHAT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:26
SKU:SULJCE13DHAT

Detailed Description

Introducing the JCE13DHAT, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a contact plating of gold and termination plating of matte tin, it guarantees excellent signal transmission and corrosion resistance. The threaded mount type and thru-hole termination method offer secure and stable installation on PCBs. Boasting 26 gold-plated hairpin contacts in a 2-row configuration with a 1mm pitch, it provides high-density connectivity with a voltage rating of 225VAC. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial applications. Its right-angle orientation and compact dimensions make it ideal for space-constrained designs. Trust the JCE13DHAT for dependable and efficient board-to-board connections in your projects.