JCE13DHBD

Heilind Number:SULJCE13DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE13DHBD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE13DHBD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:26
SKU:SULJCE13DHBD

Detailed Description

Introducing the JCE13DHBD, a high-performance board-to-board PCB connector designed for demanding applications. Its PA9T housing and Beryllium Copper contacts ensure durability and reliability in harsh environments, while the gold contact plating guarantees optimal signal transmission. With a current rating of 1A and a voltage of 225VAC, this connector is ideal for power and signal connections. Featuring two rows of 26 hairpin contacts with a 1mm pitch, it offers high-density connectivity. The right-angle orientation and clearance hole mount type allow for easy installation in tight spaces. Operating within a wide temperature range of -65 to 150°C, it is suitable for industrial and aerospace applications. With a compact size of 9.4mm width and 21.84mm height, the JCE13DHBD is perfect for space-constrained designs. Trust in its matte tin termination plating for secure solder connections. Revolutionize your PCB connectivity with this essential component.