JCE13DHBN

Heilind Number:SULJCE13DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE13DHBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE13DHBN
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE13DHBN

Detailed Description

The JCE13DHBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with Gold plating, it ensures reliable conductivity and durability. With a current rating of 1A and a voltage capacity of 225VAC, it meets stringent power requirements. This female connector offers two rows of 26 Hairpin contacts, each with a 1mm pitch for precise mating. The right-angle orientation and Thru Hole termination method allow for easy PCB assembly. Operating within a wide temperature range of -65 to 150°C, it's suitable for harsh environments. The connector's compact design, with a height of only 21.84mm and a width of 9.4mm, saves valuable board space. Termination plating with Matte Tin further enhances its performance and longevity. Ideal for aerospace, defense, and industrial applications, the JCE13DHBN ensures secure and efficient board-level connections.