JCE13DHBR

Heilind Number:SULJCE13DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE13DHBR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE13DHBR
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE13DHBR

Detailed Description

Introducing the JCE13DHBR, a high-performance connector designed for demanding applications. Engineered with PA9T and Beryllium Copper materials, this female connector ensures reliable power transmission with an amperage rating of 1A and a voltage capacity of 225VAC. Featuring two rows of Hairpin contacts plated with gold, it guarantees efficient signal transfer while maintaining durability in harsh environments. The Right Angle orientation and Metal Board Lock mount type offer secure and space-saving PCB connections. With 26 positions and a pitch of 1mm, it provides ample connectivity options. Its Matte Tin termination plating and operating temperature range of -65 to 150°C make it suitable for a wide range of industrial settings. Measuring at 21.84mm in height and 9.4mm in width, this connector is compact yet robust. Ideal for Board to Board and Card Edge applications, the JCE13DHBR is a dependable solution for your connectivity needs.