JCE13DHBS

Heilind Number:SULJCE13DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE13DHBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE13DHBS
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE13DHBS

Detailed Description

The JCE13DHBS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability. With a current rating of 1A and a voltage capability of 225VAC, this connector is suitable for power and signal transmission. Its 26 positions, arranged in two rows, offer ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. With a operating temperature range of -65 to 150°C, it is ideal for harsh environments. The connector is compact, with a height of 21.84mm and a width of 9.4mm, fitting seamlessly into designs. The termination method is through-hole, with matte tin plating, ensuring secure and durable connections. The JCE13DHBS is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.