JCE15DHAD

Heilind Number:SULJCE15DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE15DHAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE15DHAD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:30
SKU:SULJCE15DHAD

Detailed Description

Introducing the JCE15DHAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with contact materials of PA9T and Beryllium Copper, this connector ensures reliable connectivity. With a female gender and right-angle orientation, it offers versatile mounting options. The two rows of Hairpin contact type terminals, plated with gold for optimal conductivity, provide 30 positions with a pitch of 1mm. Operating at a voltage of 225 VAC and an impressive amperage of 1A, it guarantees efficient power transmission. The clearance hole mount type and thru-hole termination method make installation easy and secure. With a wide operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, measuring 21.84mm in height and 9.4mm in width, ensures space-saving connectivity on PCBs. Trust the JCE15DHAD for high-reliability performance in your electronic systems.