JCE15DHAN

Heilind Number:SULJCE15DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE15DHAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE15DHAN
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:30
SKU:SULJCE15DHAN

Detailed Description

Introducing the JCE15DHAN, a high-performance female PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity with a current rating of 1A and a voltage capacity of 225VAC. Featuring two rows and 30 positions, it offers ample connectivity options with a 1mm pitch. The Thru Hole termination method and Gold contact plating guarantee secure and durable connections. With a right-angle orientation and a compact design, this connector is perfect for space-constrained PCB layouts. Operating efficiently in a wide temperature range from -65 to 150°C, it is suitable for use in various environments. The Matte Tin termination plating enhances its corrosion resistance, making it ideal for long-term use. Whether for industrial, aerospace, or telecommunications applications, the JCE15DHAN is a dependable choice for board-to-board and card edge connections.