| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCE15DHAR |
| Pitch: | 0.039 in |
| Gender: | Female |
| Voltage: | 225 VAC |
| Amperage: | 1 A |
| Mount Type: | Metal Board Lock |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 21.84 mm, .86 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 225 VAC |
| Number of Contacts: | 30 |
| SKU: | SULJCE15DHAR |
JCE15DHAR
| Heilind Number: | SULJCE15DHAR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCE15DHAR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCE15DHAR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with Gold plating, this connector ensures reliable signal transmission with low contact resistance. With a compact design and right-angle orientation, it allows for efficient PCB layout while offering secure mounting with Metal Board Locks. The 30-position, dual-row configuration with a 1mm pitch and 2.54mm tail length accommodates intricate connectivity requirements. Operating at a wide temperature range of -65 to 150°C and rated for 225VAC at 1A, it guarantees optimal performance even in harsh environments. Ideal for aerospace, defense, and industrial applications, the JCE15DHAR is a trusted solution for mission-critical systems.

