| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCE15DHAS |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 21.84 mm, .86 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCE15DHAS |
JCE15DHAS
| Heilind Number: | SULJCE15DHAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCE15DHAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCE15DHAS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 30 female pins, this connector offers reliable connectivity in tight spaces. The PA9T housing and Beryllium Copper contacts ensure durability and efficient signal transmission, while the gold plating and matte tin termination guarantee excellent conductivity. Operating at voltages up to 225 VAC and temperatures ranging from -65 to 150°C, it's suitable for a wide range of environments. The right-angle orientation and side hole mount type make installation easy, while the hairpin contact design provides secure mating. Whether you're working on aerospace, defense, or industrial projects, the JCE15DHAS is the perfect choice for your connectivity needs.

