JCE15DHAT

Heilind Number:SULJCE15DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE15DHAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE15DHAT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:30
SKU:SULJCE15DHAT

Detailed Description

This PA9T & Beryllium Copper female connector, with SKU JCE15DHAT, is designed for high-performance board-to-board PCB and card edge connections. Featuring a threaded mount type and thru-hole termination method, it ensures secure and reliable installation. The 30-position connector with two rows, utilizing hairpin contact type with gold plating on beryllium copper, guarantees optimal conductivity and durability. Operating at voltages up to 225 VAC and in temperatures ranging from -65 to 150 °C, it meets stringent performance requirements. With a pitch of 1mm and a tail length of 2.54mm, it offers precise and efficient connectivity. The compact design, with dimensions of 21.84mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Its matte tin termination plating enhances solderability. Whether in aerospace, defense, or industrial settings, this connector ensures high reliability in critical electronic systems.