JCE15DHBD

Heilind Number:SULJCE15DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE15DHBD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE15DHBD
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE15DHBD

Detailed Description

Introducing the JCE15DHBD, a high-performance female PCB connector designed for precision applications. Crafted from PA9T and Beryllium Copper, this connector ensures optimal conductivity and durability. With a pitch of 1mm and gold contact plating, it guarantees reliable signal transmission at amperages up to 1A and voltages of 225VAC. Featuring a right-angle orientation, clearance hole mount, and thru-hole termination method, it facilitates easy installation on PCBs. Its 30 hairpin contacts, arranged in two rows, offer seamless connectivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. The matte tin termination plating enhances its longevity. Measuring 21.84mm in height and 9.4mm in width, it's compact yet efficient. Perfect for hi-rel applications in aerospace, defense, and industrial sectors, the JCE15DHBD is a reliable choice for demanding connectivity needs.