JCE15DHBN

Heilind Number:SULJCE15DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE15DHBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE15DHBN
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE15DHBN

Detailed Description

Introducing the JCE15DHBN Board-to-Board PCB Connector, a high-performance component designed for demanding applications. Crafted with precision, this connector features PA9T and Beryllium Copper construction, ensuring durability and reliable conductivity. With a voltage rating of 225 VAC and an amperage of 1 A, it guarantees safe and efficient power transmission. The gold-plated Hairpin contacts offer superior signal integrity, while the Matte Tin termination ensures secure attachment to the PCB. Its right-angle orientation and compact dimensions make it ideal for space-constrained layouts. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for use in diverse environments. With 30 positions spread across two rows, it provides ample connectivity options. Whether for industrial machinery, telecommunications systems, or aerospace technology, the JCE15DHBN is the perfect choice for high-reliability board-to-board connections.