JCE15DHBR

Heilind Number:SULJCE15DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE15DHBR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE15DHBR
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE15DHBR

Detailed Description

Introducing the JCE15DHBR, a high-performance female PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures durability and reliable conductivity. With a current rating of 1A and a voltage capacity of 225VAC, it meets the needs of various electronic systems. Featuring two rows with 30 positions and a 1mm pitch, it allows for efficient signal transmission. The Right Angle orientation and Metal Board Lock mount type offer versatility in installation. Gold-plated Hairpin contacts and Matte Tin termination guarantee optimal signal integrity. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With a compact design, measuring just 9.4mm in width and 21.84mm in height, it is ideal for space-constrained applications. Whether for Board To Board or Card Edge connections, the JCE15DHBR is the perfect choice for high-reliability connectivity solutions.