JCE15DHBS

Heilind Number:SULJCE15DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE15DHBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE15DHBS
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE15DHBS

Detailed Description

Introducing the JCE15DHBS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1mm and 30 positions, this connector offers precise and reliable connectivity. The female connector features two rows and a right-angle orientation, making it suitable for compact designs. Constructed with PA9T and Beryllium Copper, it ensures durability and excellent electrical conductivity. The gold contact plating and matte tin termination provide corrosion resistance and low contact resistance. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 225VAC and 1A amperage, this connector is ideal for harsh environments. Its side hole mount and thru-hole termination method offer easy and secure installation. Measuring at 21.84mm in height and 9.4mm in width, it fits seamlessly into PCB layouts. Compatible with high-speed data and power transmission, the JCE15DHBS is a reliable solution for your connectivity needs.