JCE15DHFD

Heilind Number:SULJCE15DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE15DHFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE15DHFD
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE15DHFD

Detailed Description

The JCE15DHFD is a high-performance 30-position female connector designed for board-to-board PCB applications. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this connector ensures reliable signal transmission in demanding environments. With a clearance hole mount type and surface mount termination method, installation is efficient and secure. The straight orientation and hairpin contact type provide easy mating. Operating at a voltage of 225 VAC and amperage of 1 A, it is suitable for various electronic devices. Its compact design, with a connector height of .61 inches and width of .37 inches, allows for space-saving integration. The matte tin termination plating enhances durability. With an operating temperature range of -65 to 150°C, the JCE15DHFD is ideal for use in harsh conditions, making it a dependable choice for high-reliability applications.