| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCE15DHFN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCE15DHFN |
JCE15DHFN
| Heilind Number: | SULJCE15DHFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCE15DHFN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCE15DHFN, a high-performance female board-to-board PCB connector designed for demanding applications. Crafted from PA9T and featuring contact material made of Beryllium Copper with Gold plating, this connector ensures reliable conductivity even in harsh environments. With two rows and 30 hairpin contact positions, it offers efficient signal transmission. The surface mount termination method and matte tin plating guarantee secure and durable attachment to PCBs. Operating at a wide temperature range from -65 to 150°C and rated for 225VAC and 1A, this connector is suitable for various industrial and electronic systems. Its compact design, with a connector height of .61 inches and a width of 9.4mm, allows for space-efficient PCB integration. Upgrade your connectivity solutions with the JCE15DHFN.

