JCE15DHFT

Heilind Number:SULJCE15DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE15DHFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE15DHFT
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE15DHFT

Detailed Description

PA9T & Beryllium Copper female board-to-board PCB connector with two rows, featuring a threaded mount and surface mount termination method for easy installation. Made with high-quality materials, the contact material is Beryllium Copper with gold plating, ensuring reliable conductivity. With a pitch of 1mm and voltage rating of 225 VAC, this connector offers secure power transmission in various electronic applications. The hairpin contact type and straight orientation, along with 30 positions, provide efficient connectivity. Tail length of 2.54mm allows for proper soldering. Operating temperature range of -65 to 150°C ensures durability. With a compact design measuring 15.49mm in height and 9.4mm in width, this connector is suitable for space-constrained PCB layouts. Featuring matte tin termination plating and meeting stringent quality standards, it is ideal for use in high-performance electronics.