JCE15DHHD

Heilind Number:SULJCE15DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE15DHHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE15DHHD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:30
SKU:SULJCE15DHHD

Detailed Description

The JCE15DHHD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1mm (.039in) and 30 gold-plated hairpin contacts made of PA9T and beryllium copper, this connector ensures reliable signal transmission in high-speed and high-frequency environments. Featuring a straight orientation and a clearance hole mount type, it offers easy installation on PCBs. The connector's rugged construction, with a voltage rating of 225VAC and an operating temperature range of -65 to 150°C, makes it suitable for harsh industrial settings. With a compact size of .61in (15.49mm) in height and 9.4mm (.37in) in width, it saves space on the board while providing efficient connectivity. The matte tin termination plating enhances durability and corrosion resistance. Perfect for aerospace, defense, and telecommunications applications, the JCE15DHHD guarantees long-term performance and reliability.