| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCE15DHHT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCE15DHHT |
JCE15DHHT
| Heilind Number: | SULJCE15DHHT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCE15DHHT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCE15DHHT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring 30 gold-plated hairpin contacts made of PA9T and Beryllium Copper, this connector ensures optimal conductivity and durability. With a threaded mount type and thru-hole termination method, it offers secure and stable installation on your PCB. Operating at a voltage of 225 VAC and an amperage of 1A, it meets the demands of various applications. The connector's straight orientation, two rows, and 1mm pitch make it suitable for compact designs. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it guarantees performance in harsh environments. The JCE15DHHT is the perfect choice for high-reliability electronic systems.

