JCE15DHRN

Heilind Number:SULJCE15DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE15DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE15DHRN
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE15DHRN

Detailed Description

The JCE15DHRN is a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliable conductivity. With a 1A amperage rating and 225VAC voltage capacity, this connector is suitable for demanding electronic setups. Its 30 gold-plated Hairpin contacts provide secure connections, while the Card Extender termination method offers convenience in installation. Operating efficiently in a wide temperature range from -65 to 150°C, it guarantees stable performance in varied environments. The compact design, with a height of 15.49mm and width of 9.4mm, accommodates tight spaces on PCBs. Ideal for female gender applications, this connector with 2 rows and a pitch of 1mm is perfect for data transmission and power supply needs in industrial and commercial settings. Trust in the JCE15DHRN for seamless and durable connectivity in your electronic systems.