JCE15DHRT

Heilind Number:SULJCE15DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE15DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE15DHRT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:30
SKU:SULJCE15DHRT

Detailed Description

Introducing the JCE15DHRT, a high-performance PCB connector designed for demanding applications. This female connector features two rows, each accommodating 30 hairpin contacts made of durable Beryllium Copper with gold plating. With a pitch of 1mm and voltage rating of 225 VAC, it ensures reliable power transmission. The threaded mount and straddle orientation offer secure and stable board-to-board connections. Operating seamlessly in temperatures ranging from -65 to 150°C, it's ideal for harsh environments. The termination method, card extender, allows for easy installation with a tail length of 4.06mm. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet efficient. With matte tin plating and compliance with RoHS standards, this connector guarantees both performance and environmental responsibility. Upgrade your connectivity with the JCE15DHRT.