JCE16DHAD

Heilind Number:SULJCE16DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE16DHAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE16DHAD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:32
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:32
SKU:SULJCE16DHAD

Detailed Description

Introducing the JCE16DHAD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender, two rows with 32 positions, and a clearance hole mount type, it offers seamless integration onto PCBs. The termination method of thru-hole with gold-plated Beryllium Copper contacts guarantees reliable signal transmission at 1A and 225VAC. With a 1mm pitch and hairpin contact type, it provides precise connectivity in tight spaces. Its right-angle orientation and .86-inch height accommodate various PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Measuring 9.4mm in width and with a tail length of 2.54mm, it offers easy installation. The matte tin termination plating ensures long-term performance. Trust the JCE16DHAD for efficient and durable board-to-board connections in your electronic designs.