JCE16DHAN

Heilind Number:SULJCE16DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE16DHAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE16DHAN
Amperage:1 A
Gender:Female
Number of Contacts:32
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:32
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE16DHAN

Detailed Description

Introducing the JCE16DHAN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring two rows with 32 female contact positions, this connector offers seamless connectivity in compact spaces. Constructed with PA9T and Beryllium Copper, it ensures durability and efficient signal transmission. The contact material is plated with gold for enhanced conductivity, while the termination is through hole with matte tin plating. With an amperage rating of 1A and a voltage capacity of 225VAC, it meets stringent electrical requirements. The hairpin contact type and right-angle orientation facilitate easy mating and disconnection. Operating temperature range of -65 to 150°C makes it suitable for a wide range of applications. Measuring 21.84mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the JCE16DHAN for high-reliability performance in your PCB designs.