JCE16DHAR

Heilind Number:SULJCE16DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE16DHAR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE16DHAR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:32
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:32
SKU:SULJCE16DHAR

Detailed Description

Introducing the JCE16DHAR, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Crafted with precision from PA9T and Beryllium Copper, this connector guarantees exceptional durability and conductivity. With a current rating of 1 A and a voltage capacity of 225 VAC, it offers robust power delivery. Featuring a female gender and two rows of Hairpin contacts plated with gold, it ensures secure and efficient signal transmission. The right-angle orientation and metal board lock mount type make it ideal for space-saving applications. With 32 positions and a 1 mm pitch, it provides ample connectivity in compact setups. The termination method of thru-hole with matte tin plating ensures easy and reliable installation. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for use in a wide range of industrial and commercial settings. With its compact dimensions of 9.4 mm width and 21.84 mm height, it fits seamlessly into PCB designs. Trust the JCE16DHAR for high-reliability connections in your electronic systems.