JCE16DHAS

Heilind Number:SULJCE16DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE16DHAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE16DHAS
Amperage:1 A
Gender:Female
Number of Contacts:32
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:32
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE16DHAS

Detailed Description

Introducing the JCE16DHAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, this connector ensures reliable power and signal transmission. With a current rating of 1A and a voltage capacity of 225VAC, it is suitable for a wide range of electronic devices. The female connector with two rows and a right-angle orientation offers easy and efficient PCB mating. Its through-hole termination method and gold contact plating guarantee secure and low-resistance connections. With 32 positions and a 1mm pitch, it allows for high-density board layouts. Operating in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Measuring .86 inches in height and 9.4mm in width, it provides a compact yet sturdy solution for your connectivity needs. Perfect for industrial, aerospace, and telecommunications applications, the JCE16DHAS is a reliable choice for your PCB interconnection requirements.