JCE16DHAT

Heilind Number:SULJCE16DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE16DHAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE16DHAT
Amperage:1 A
Gender:Female
Number of Contacts:32
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:32
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE16DHAT

Detailed Description

Introducing the JCE16DHAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 1A amperage rating and 225VAC voltage capability, it meets the power needs of modern electronics. The female gender and right-angle orientation, along with threaded mount type and thru-hole termination method, offer versatile installation options. Gold-plated Beryllium Copper contacts with a hairpin design guarantee low contact resistance and high durability. With 32 positions and a 1mm pitch, it provides ample connectivity in a compact form factor. Operating in temperatures ranging from -65 to 150°C, it's suitable for a wide range of industrial and commercial applications. The Matte Tin termination plating ensures long-term reliability. Measuring 21.84mm in height and 9.4mm in width, it's compact yet robust. Whether used in aerospace, telecommunications, or other hi-rel industries, the JCE16DHAT delivers uncompromising performance.