JCE16DHBD

Heilind Number:SULJCE16DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE16DHBD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE16DHBD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:32
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:32
SKU:SULJCE16DHBD

Detailed Description

Introducing the JCE16DHBD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features contact materials of PA9T and Beryllium Copper, ensuring reliable conductivity. With an amperage rating of 1A and a voltage capacity of 225VAC, it guarantees efficient power transmission. The two rows of hairpin contacts, plated with gold for optimal signal integrity, offer 32 positions with a 1mm pitch for seamless connectivity. Its right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Operating in a wide temperature range from -65 to 150°C, and with matte tin termination plating, it ensures durability in harsh environments. The connector's compact design, measuring .86 inches in height and 9.4mm in width, is ideal for space-constrained applications. Whether used in aerospace, industrial, or telecommunications systems, the JCE16DHBD delivers superior performance. Elevate your connectivity solutions with this essential component.