JCE16DHBR

Heilind Number:SULJCE16DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE16DHBR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE16DHBR
Amperage:1 A
Gender:Female
Number of Contacts:32
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:32
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE16DHBR

Detailed Description

Introducing the JCE16DHBR, a high-performance PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 1A and a voltage capacity of 225VAC, it is ideal for power and signal transmission. The connector, with 32 gold-plated Hairpin contacts in a right-angle orientation, offers efficient data transfer. Its metal board lock mount type and thru-hole termination method guarantee secure attachment to the PCB. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in various industries. Measuring 21.84mm in height and 9.4mm in width, it accommodates two rows of contacts with a pitch of 1mm. The Matte Tin termination plating ensures long-term durability. With its high reliability and performance, the JCE16DHBR is a top choice for board-to-board and card edge connections in electronic systems.