JCE16DHBS

Heilind Number:SULJCE16DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE16DHBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE16DHBS
Amperage:1 A
Gender:Female
Number of Contacts:32
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:32
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE16DHBS

Detailed Description

Introducing the JCE16DHBS, a high-performance female connector designed for demanding applications. Constructed with PA9T and Beryllium Copper materials, this connector ensures reliable conductivity and durability. Featuring two rows with a total of 32 positions, it offers ample connectivity options. The side hole mount and thru-hole termination method make installation a breeze. The gold-plated Beryllium Copper contacts provide excellent signal transmission, while the matte tin termination plating enhances soldering efficiency. With a voltage rating of 225 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of environments. Its compact design, with a height of 21.84 mm and width of 9.4 mm, allows for efficient PCB integration. Whether for board-to-board or card edge connections, the JCE16DHBS is the perfect choice for your connectivity needs.