JCE16DHBT

Heilind Number:SULJCE16DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE16DHBT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE16DHBT
Amperage:1 A
Gender:Female
Number of Contacts:32
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:32
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE16DHBT

Detailed Description

Introducing the JCE16DHBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliability. With a voltage rating of 225 VAC and an amperage of 1 A, it offers excellent power transmission capabilities. The threaded mount type and through-hole termination method guarantee secure and stable connection. Gold contact plating and hairpin contact type provide superior conductivity. With 32 positions spread across two rows, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150 °C, it is suitable for use in various environments. The right-angle orientation and compact design make it perfect for space-constrained installations. Matte tin termination plating ensures long-term performance. Ideal for applications where quality and performance are paramount, the JCE16DHBT is a reliable choice in the world of connectors.