JCE16DHFD

Heilind Number:SULJCE16DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE16DHFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE16DHFD
Amperage:1 A
Gender:Female
Number of Contacts:32
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:32
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE16DHFD

Detailed Description

The JCE16DHFD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in extreme conditions. With a current rating of 1A and a voltage capability of 225VAC, this connector is suitable for power and signal transmission. Its two rows of Hairpin contacts, plated with gold for optimal conductivity, offer 32 positions with a pitch of 1mm. The straight orientation and surface mount termination method, with a tail length of 2.54mm, allow for easy and secure installation. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in various industries. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. The Matte Tin termination plating ensures compatibility and longevity. A reliable choice for high-reliability applications, the JCE16DHFD is a critical component for ensuring seamless connectivity in electronic systems.