JCE16DHFN

Heilind Number:SULJCE16DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE16DHFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE16DHFN
Amperage:1 A
Gender:Female
Number of Contacts:32
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:32
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE16DHFN

Detailed Description

The JCE16DHFN is a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T and Beryllium Copper construction, it ensures robust connectivity with a current rating of 1A and voltage capacity of 225VAC. With two rows of hairpin contacts plated in gold, it guarantees reliable signal transmission in straight orientation. Its 32 positions, spaced at 1mm pitch, offer versatile connectivity options. Surface mount termination method and matte tin plating make installation efficient and durable. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. With a low profile of 15.49mm and compact width of 9.4mm, it saves space without compromising performance. Ideal for demanding industrial and electronic applications, the JCE16DHFN ensures seamless board-to-board connections with uncompromised quality.